Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17AC1-T

DigiKey Part Number
480-3014-ND
Manufacturer
Manufacturer Product Number
17AC1-T
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Type
Push-Pull Plunger
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Solder Turret
Part Status
Active
Operating Force
907gf
Circuit
SPDT
Operating Position
0.220" (5.6mm)
Switch Function
On-Mom
Overtravel
0.175" (4.5mm)
Current Rating (Amps)
5A (AC/DC)
Operating Temperature
-53°C ~ 121°C
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20034,88840 €6 977,68 €
Manufacturers Standard Package
Unit Price without VAT:34,88840 €
Unit Price with VAT:41,86608 €