Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151ML1-E1

DigiKey Part Number
480-4011-ND
Manufacturer
Manufacturer Product Number
151ML1-E1
Description
SWITCH SNAP ACTION SPDT 10A 120V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Side Rotary, Roller
Manufacturer
Honeywell Sensing and Productivity Solutions
Mounting Type
Chassis Mount
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Explosion Proof
Part Status
Not For New Designs
Operating Force
1360gf
Circuit
SPDT (DB/DM)
Release Force
113gf
Switch Function
On-Mom
Pretravel
15°
Current Rating (Amps)
10A (AC), 800mA (DC)
Differential Travel
Voltage Rating - AC
120 V
Overtravel
60°
Voltage Rating - DC
115 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12 721,26000 €2 721,26 €
Manufacturers Standard Package
Unit Price without VAT:2 721,26000 €
Unit Price with VAT:3 265,51200 €