
| 14XE65 | |
|---|---|
| DigiKey Part Number | 14XE65-ND | 
| Manufacturer | |
| Manufacturer Product Number | 14XE65 | 
| Description | SWITCH SNAP ACTION SPDT 7A 28V | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | Switch SPDT Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Honeywell Sensing and Productivity Solutions | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit | SPDT | |
| Switch Function | On-Mom | |
| Current Rating (Amps) | 7A (DC) | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Round (Pin Plunger) | |
| Mounting Type | Chassis Mount | |
| Termination Style | Wire Leads | |
| Ingress Protection | - | |
| Features | - | |
| Operating Force | 141 ~ 482gf | |
| Release Force | 113gf | |
| Operating Position | 0.425" (10.8mm) | |
| Pretravel | 0.050" (1.27mm) | |
| Differential Travel | 0.005" (0.13mm) | |
| Overtravel | 0.004" (0.1mm) | |
| Mechanical Life | - | |
| Electrical Life | - | |
| Operating Temperature | -53°C ~ 105°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 384,17000 € | 3 841,70 € | 
| Unit Price without VAT: | 384,17000 € | 
|---|---|
| Unit Price with VAT: | 461,00400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France