
142PC30D | |
|---|---|
DigiKey Part Number | 480-4006-ND |
Manufacturer | |
Manufacturer Product Number | 142PC30D |
Description | SENSOR 30PSID 0.2" 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Differential Male - 0.2" (5mm) Tube, Dual 1 V ~ 6 V 3-SIP Module |
Category | Voltage - Supply 7V ~ 16V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.2" (5mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure 30PSI (206.84kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 3-SIP Module |
Output 1 V ~ 6 V | Base Product Number |
Accuracy ±0.75% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 287,12033 € | 38 613,61 € |
| Unit Price without VAT: | 1 287,12033 € |
|---|---|
| Unit Price with VAT: | 1 544,54440 € |

