
13C1000PS4K | |
|---|---|
DigiKey Part Number | 480-13C1000PS4K-ND |
Manufacturer | |
Manufacturer Product Number | 13C1000PS4K |
Description | SENSOR 1000PSIS 1/8"NPT .102V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 98 mV ~ 102 mV Cylinder, Threaded |
Category | Voltage - Supply 15V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Flex Cable |
Pressure Type Sealed Gauge | Maximum Pressure 3000PSI (20684.27kPa) |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Package / Case Cylinder, Threaded |
Output 98 mV ~ 102 mV | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 304,46560 € | 7 611,64 € |
| Unit Price without VAT: | 304,46560 € |
|---|---|
| Unit Price with VAT: | 365,35872 € |

