NTC Thermistor 2k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

135-202FAG-J02

DigiKey Part Number
135-202FAG-J02-ND
Manufacturer
Manufacturer Product Number
135-202FAG-J02
Description
THERMISTOR NTC 2KOHM 3468K DO35
Customer Reference
Detailed Description
NTC Thermistor 2k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance Tolerance
±10%
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
3468K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
1.13" (28.60mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
2k
Package / Case
DO-204AH, DO-35, Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable