Similar
Similar
Similar
Similar

12TS15-7 | |
|---|---|
DigiKey Part Number | 480-3063-ND |
Manufacturer | |
Manufacturer Product Number | 12TS15-7 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.51mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -54°C ~ 71°C |
Switch Function | Actuator Material Nickel Plated |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6GO54-73 | Carling Technologies | 0 | 432-6GO54-73-ND | 25,55400 € | Similar |
| 6GO54-73/SC BULK | Carling Technologies | 0 | 432-6GO54-73/SCBULK-ND | 25,55400 € | Similar |
| 6GO54-78 | Carling Technologies | 0 | 432-6GO54-78-ND | 26,06300 € | Similar |
| 6GO54-78/HDW ASSM | Carling Technologies | 5 | 432-6GO54-78/HDWASSM-ND | 30,51000 € | Similar |
| 6GO74-73 | Carling Technologies | 0 | 432-6GO74-73-ND | 26,06300 € | Similar |





