


120-602FAF-Q02 | |
|---|---|
DigiKey Part Number | 120-602FAF-Q02-ND |
Manufacturer | |
Manufacturer Product Number | 120-602FAF-Q02 |
Description | THERMISTOR NTC 6KOHM PROBE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 6k Cylindrical Probe, Glass |
Datasheet | Datasheet |
Category | Resistance Tolerance ±5% |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 1.25" (31.80mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Package / Case Cylindrical Probe, Glass |
Resistance in Ohms @ 25°C 6k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 63,49770 € | 6 349,77 € |
| Unit Price without VAT: | 63,49770 € |
|---|---|
| Unit Price with VAT: | 76,19724 € |

