
11TS15-6 | |
|---|---|
DigiKey Part Number | 480-3057-ND |
Manufacturer | |
Manufacturer Product Number | 11TS15-6 |
Description | SWITCH TOGGLE SPST-NO 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 16.51mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.40mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -54°C ~ 71°C |
Switch Function | Actuator Material Nickel Plated |
Current Rating (Amps) 20A (AC) | Base Product Number |
Voltage Rating - AC 125 V |



