
11SM303-T2 | |
|---|---|
DigiKey Part Number | 11SM303-T2-ND |
Manufacturer | |
Manufacturer Product Number | 11SM303-T2 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 141gf |
Packaging Bulk | Release Force 28gf |
Part Status Active | Operating Position 0.330" (8.4mm) |
Circuit SPDT | Pretravel 0.020" (0.5mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC1C-A1AA | ZF Electronics | 13 359 | CH290-ND | 4,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,73105 € | 3 546,21 € |
| Unit Price without VAT: | 17,73105 € |
|---|---|
| Unit Price with VAT: | 21,27726 € |









