NTC Thermistor 50k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

112-503JAJ-B01

DigiKey Part Number
112-503JAJ-B01-ND
Manufacturer
Manufacturer Product Number
112-503JAJ-B01
Description
THERMISTOR NTC 50KOHM 4061K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4061K
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Temperature
-60°C ~ 300°C
Series
Length - Lead Wire
0.38" (9.60mm)
Packaging
Bulk
Mounting Type
Free Hanging
Part Status
Active
Package / Case
Bead, Glass
Resistance in Ohms @ 25°C
50k
Base Product Number
Resistance Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10018,39860 €1 839,86 €
Unit Price without VAT:18,39860 €
Unit Price with VAT:22,07832 €