
111SM244 | |
|---|---|
DigiKey Part Number | 111SM244-ND |
Manufacturer | |
Manufacturer Product Number | 111SM244 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Lug |
Series | Operating Force 198gf |
Packaging Bulk | Release Force 57gf |
Part Status Active | Operating Position 0.350" (8.9mm) |
Circuit SPDT | Pretravel 0.218" (5.5mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.030" (0.76mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,50415 € | 2 500,83 € |
| Unit Price without VAT: | 12,50415 € |
|---|---|
| Unit Price with VAT: | 15,00498 € |

