NTC Thermistor 8k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 8k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

111-802EAJ-H01

DigiKey Part Number
111-802EAJ-H01-ND
Manufacturer
Manufacturer Product Number
111-802EAJ-H01
Description
THERMISTOR NTC 8KOHM 3518K BEAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NTC Thermistor 8k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3518K
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Temperature
-60°C ~ 300°C
Series
Length - Lead Wire
0.38" (9.60mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Bead, Glass
Resistance in Ohms @ 25°C
8k
Base Product Number
Resistance Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,44980 €1 344,98 €
Unit Price without VAT:13,44980 €
Unit Price with VAT:16,13976 €