


111-202CBK-H01 | |
|---|---|
DigiKey Part Number | 111-202CBK-H01-ND |
Manufacturer | |
Manufacturer Product Number | 111-202CBK-H01 |
Description | THERMISTOR NTC 2KOHM BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead, Glass |
Datasheet | Datasheet |
Category | Resistance Tolerance ±25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 0.38" (9.60mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Bead, Glass |
Resistance in Ohms @ 25°C 2k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,82810 € | 3 482,81 € |
| Unit Price without VAT: | 34,82810 € |
|---|---|
| Unit Price with VAT: | 41,79372 € |

