NTC Thermistor 2k Bead, Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k Bead, Glass
Basics of NTC and PTC Thermistors - Another Teaching Moment

111-202CAK-H02

DigiKey Part Number
480-3114-ND
Manufacturer
Manufacturer Product Number
111-202CAK-H02
Description
THERMISTOR NTC 2KOHM 3000K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead, Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B0/50
3000K
Manufacturer
Honeywell Sensing and Productivity Solutions
B25/85
3068K
Series
Operating Temperature
-60°C ~ 300°C
Packaging
Bulk
Length - Lead Wire
0.38" (9.60mm)
Part Status
Active
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
2k
Package / Case
Bead, Glass
Resistance Tolerance
±25%
Base Product Number
B Value Tolerance
±5.8%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,91360 €1 791,36 €
Unit Price without VAT:17,91360 €
Unit Price with VAT:21,49632 €