


111-202CAD-B01 | |
|---|---|
DigiKey Part Number | 111-202CAD-B01-ND |
Manufacturer | |
Manufacturer Product Number | 111-202CAD-B01 |
Description | THERMISTOR NTC 2KOHM BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead, Glass |
Datasheet | Datasheet |
Category | Resistance Tolerance ±2% |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 0.38" (9.60mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Bead, Glass |
Resistance in Ohms @ 25°C 2k |

