


111-102CAJ-H01 | |
|---|---|
DigiKey Part Number | 480-6141-ND |
Manufacturer | |
Manufacturer Product Number | 111-102CAJ-H01 |
Description | THERMISTOR NTC 1KOHM 3068K BEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead, Glass |
Datasheet | Datasheet |
Category | B25/85 3068K |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Temperature -60°C ~ 300°C |
Series | Length - Lead Wire 0.38" (9.60mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Bead, Glass |
Resistance in Ohms @ 25°C 1k | Base Product Number |
Resistance Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,62000 € | 19,62 € |
| 5 | 17,89200 € | 89,46 € |
| 10 | 17,24900 € | 172,49 € |
| 25 | 16,48080 € | 412,02 € |
| 50 | 15,95660 € | 797,83 € |
| 100 | 15,47630 € | 1 547,63 € |
| 500 | 14,51014 € | 7 255,07 € |
| Unit Price without VAT: | 19,62000 € |
|---|---|
| Unit Price with VAT: | 23,54400 € |

