
103SR13A-13 | |
|---|---|
DigiKey Part Number | 480-103SR13A-13-ND |
Manufacturer | |
Manufacturer Product Number | 103SR13A-13 |
Description | SOLID STATE SENSOR-POSITION-HALL |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Digital, Open Collector Wire Leads Cylinder, Threaded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hall Effect Switch | |
Output Type | Digital, Open Collector | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | 49.5mT | |
Must Release | 20mT | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded | |
Base Product Number |

