cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPT2-0002DFX5VS

DigiKey Part Number
PPT2-0002DFX5VS-ND
Manufacturer
Manufacturer Product Number
PPT2-0002DFX5VS
Description
PRESSURE TRANSDUCER
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±2PSI (±13.79kPa) Differential Female - 1/8" (3.18mm) Swagelok™, Filter 0 V ~ 5 V Module Cube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Differential
Operating Pressure
±2PSI (±13.79kPa)
Output Type
Analog, RS-485
Output
0 V ~ 5 V
Accuracy
±0.0375%
Voltage - Supply
6V ~ 34V
Port Size
Female - 1/8" (3.18mm) Swagelok™, Filter
Port Style
Filtered, Threaded
Features
-
Termination Style
Connector
Maximum Pressure
±6PSI (±41.37kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
Module Cube
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
52 166,48000 €10 832,40 €
Manufacturers Standard Package
Unit Price without VAT:2 166,48000 €
Unit Price with VAT:2 599,77600 €