
HPB200FTTA-EF | |
|---|---|
DigiKey Part Number | HPB200FTTA-EF-ND |
Manufacturer | |
Manufacturer Product Number | HPB200FTTA-EF |
Description | SENSOR 17.4PSIA FILTER |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 17.4PSI (50kPa ~ 120kPa) Absolute Filter Module Cube |
Datasheet | Datasheet |
Category | Voltage - Supply 5.5V ~ 30V |
Manufacturer Honeywell Aerospace | Port Size Filter |
Series | Port Style Filtered |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Maximum Pressure 60.19PSI (415kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 7.25PSI ~ 17.4PSI (50kPa ~ 120kPa) | Package / Case Module Cube |
Output Type TTL | Base Product Number |
Accuracy ±0.012PSI (±0.08kPa) |

