Image for HMR2300R-422 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMR2300R-422

DigiKey Part Number
342-1021-ND
Manufacturer
Manufacturer Product Number
HMR2300R-422
Description
SENSOR MAG 2G 3-AXIS MODULE
Customer Reference
Detailed Description
±2 Gauss Compass X, Y, Z 67µGauss Module (No Case)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Measuring Range
±2 Gauss
Manufacturer
Honeywell Aerospace
For Measuring
Strength, Direction of Magnetic Field
Series
Resolution
67µGauss
Packaging
Bulk
Package / Case
Module (No Case)
Part Status
Obsolete
Interface
RS-232
Type
Digital Magnetometer
Operating Temperature
-40°C ~ 85°C
Axis
X, Y, Z
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.