
C1206B476M010T | |
|---|---|
DigiKey Part Number | 4587-C1206B476M010TTR-ND - Tape & Reel (TR) 4587-C1206B476M010TCT-ND - Cut Tape (CT) 4587-C1206B476M010TDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206B476M010T |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26920 € | 13,46 € |
| 100 | 0,24320 € | 24,32 € |
| 500 | 0,19930 € | 99,65 € |
| 1 000 | 0,18574 € | 185,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,17458 € | 349,16 € |
| 4 000 | 0,16540 € | 661,60 € |
| 6 000 | 0,16080 € | 964,80 € |
| 10 000 | 0,15570 € | 1 557,00 € |
| 14 000 | 0,15272 € | 2 138,08 € |
| 20 000 | 0,14985 € | 2 997,00 € |
| 24 000 | 0,14849 € | 3 563,76 € |
| 48 000 | 0,14391 € | 6 907,68 € |
| 50 000 | 0,14367 € | 7 183,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

