
ACC1206X474K101TX | |
|---|---|
DigiKey Part Number | 4587-ACC1206X474K101TXTR-ND - Tape & Reel (TR) 4587-ACC1206X474K101TXCT-ND - Cut Tape (CT) 4587-ACC1206X474K101TXDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | ACC1206X474K101TX |
Description | CAP CER 1206 X7R .47UF 100V AUTO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11460 € | 11,46 € |
| 500 | 0,09024 € | 45,12 € |
| 1 000 | 0,08273 € | 82,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07656 € | 153,12 € |
| 4 000 | 0,07148 € | 285,92 € |
| 6 000 | 0,06893 € | 413,58 € |
| 10 000 | 0,06612 € | 661,20 € |
| 14 000 | 0,06447 € | 902,58 € |
| 20 000 | 0,06288 € | 1 257,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

