
HI-8201PCIF | |
|---|---|
DigiKey Part Number | HI-8201PCIF-ND |
Manufacturer | |
Manufacturer Product Number | HI-8201PCIF |
Description | IC SWITCH SPST-NCX4 10OHM 16CSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-CSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HI-8201PCIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 250ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-CSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 7,32446 € | 542,01 € |
| Unit Price without VAT: | 7,32446 € |
|---|---|
| Unit Price with VAT: | 8,78935 € |

