
80-22-14939-000 | |
|---|---|
DigiKey Part Number | 5206-80-22-14939-000-ND |
Manufacturer | |
Manufacturer Product Number | 80-22-14939-000 |
Description | ECM Mic T-24 IP68 194 mm wires |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser 1.5 V ~ 9 V Supercardioid (-42dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Category | Impedance 1.6 kOhms |
Manufacturer HOLMCO | Voltage - Rated 1.5 V |
Series | Voltage Range 1.5 V ~ 9 V |
Packaging Retail Package | Current - Supply 0.3 mA |
Part Status Active | Port Location Bottom, Top |
Type Electret Condenser | Ratings IP68 - Dust Tight, Waterproof |
Output Type Analog | Termination Wire Leads |
Direction Supercardioid | Size / Dimension 0.720" L x 0.339" W (18.30mm x 8.60mm) |
Frequency Range 100 Hz ~ 10 kHz | Height (Max) 0.291" (7.40mm) |
Sensitivity -42dB ±3dB | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,44000 € | 33,44 € |
| 5 | 31,77000 € | 158,85 € |
| 10 | 30,09700 € | 300,97 € |
| Unit Price without VAT: | 33,44000 € |
|---|---|
| Unit Price with VAT: | 40,12800 € |

