VM554
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM554

DigiKey Part Number
1441-VM554-ND
Manufacturer
Manufacturer Product Number
VM554
Description
ENCLOSURE 5.03"L X 5.03"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Cover Included 5.030" L x 5.030" W (127.76mm x 127.76mm) X 4.020" (102.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
5.030" L x 5.030" W (127.76mm x 127.76mm)
Height
4.020" (102.11mm)
Area (L x W)
25.3in² (163cm²)
Design
Cover Included
Material
-
Color
-
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,99000 €62,99 €
553,85200 €269,26 €
1051,80700 €518,07 €
Manufacturers Standard Package
Unit Price without VAT:62,99000 €
Unit Price with VAT:75,58800 €