
CP3024G | |
|---|---|
DigiKey Part Number | 1441-1416-ND |
Manufacturer | |
Manufacturer Product Number | CP3024G |
Description | PANEL 28.20X22.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 28.200" L x 22.200" W (716.28mm x 563.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | CP3024G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 28.200" L x 22.200" W (716.28mm x 563.88mm) | |
Color | - | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,23000 € | 151,23 € |
| 5 | 148,37600 € | 741,88 € |
| Unit Price without VAT: | 151,23000 € |
|---|---|
| Unit Price with VAT: | 181,47600 € |


