A8848RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6624RT

DigiKey Part Number
1441-1215-ND
Manufacturer
Manufacturer Product Number
A6624RT
Description
WRE TRGH TP 3R 6.00X6.00X24.00
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), 2 Piece Screw 2.00' (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
A6624RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), 2 Piece
Height
6.000" (152.40mm)
Length
2.00' (609.60mm)
Width
6.000" (152.40mm)
Mounting Type
Screw
Features
-
Material
Steel
Color
Gray
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1196,45000 $196,45 $
Manufacturers Standard Package
Unit Price without VAT:196,45000 $
Unit Price with VAT:235,74000 $