Metal, Steel Panel 32.000" L x 22.500" W (812.80mm x 571.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A36N24MPP

DigiKey Part Number
1441-1176-ND
Manufacturer
Manufacturer Product Number
A36N24MPP
Description
PANEL N1 PERF 32.00X22.50
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 32.000" L x 22.500" W (812.80mm x 571.50mm)
Datasheet
 Datasheet
EDA/CAD Models
A36N24MPP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel
Features
Perforated
For Use With/Related Products
-
Size / Dimension
32.000" L x 22.500" W (812.80mm x 571.50mm)
Color
-
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1144,95000 €144,95 €
5141,47400 €707,37 €
Manufacturers Standard Package
Unit Price without VAT:144,95000 €
Unit Price with VAT:173,94000 €