Metal, Steel Panel 27.000" L x 21.000" W (685.80mm x 533.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30P24G

DigiKey Part Number
1441-1173-ND
Manufacturer
Manufacturer Product Number
A30P24G
Description
PANEL NEMA 12 27.00X21.00
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 27.000" L x 21.000" W (685.80mm x 533.40mm)
Datasheet
 Datasheet
EDA/CAD Models
A30P24G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel
Features
-
For Use With/Related Products
Enclosures
Size / Dimension
27.000" L x 21.000" W (685.80mm x 533.40mm)
Color
-
Material
Metal, Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,73000 €145,73 €
5142,33800 €711,69 €
Manufacturers Standard Package
Unit Price without VAT:145,73000 €
Unit Price with VAT:174,87600 €