
A24P24AL | |
|---|---|
DigiKey Part Number | 1441-1166-ND |
Manufacturer | |
Manufacturer Product Number | A24P24AL |
Description | PANEL NEMA 12 21.00X21.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel 21.000" L x 21.000" W (533.40mm x 533.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | A24P24AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 21.000" L x 21.000" W (533.40mm x 533.40mm) | |
Color | - | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,29000 € | 224,29 € |
| Unit Price without VAT: | 224,29000 € |
|---|---|
| Unit Price with VAT: | 269,14800 € |

