Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A16128JFGQRR

DigiKey Part Number
1441-1095-ND
Manufacturer
Manufacturer Product Number
A16128JFGQRR
Description
JUNCT BOX FIBER 15.98"LX12.01"W
Customer Reference
Detailed Description
Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 15.984" L x 12.008" W (406.00mm x 305.00mm) X 7.992" (203.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A16128JFGQRR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Mfr
Color
Gray
Packaging
Bulk
Thickness
0.079" (2.00mm)
Part Status
Obsolete
Features
PCB Supports, Sealing Gasket
Container Type
Junction Box
Ratings
Size / Dimension
15.984" L x 12.008" W (406.00mm x 305.00mm)
Shipping Info
Shipped from DigiKey
Height
7.992" (203.00mm)
Weight
9.4 lbs (4.3 kg)
Area (L x W)
192in² (1239cm²)
Base Product Number
Design
Hinged Door, Lid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.