A14107JFGQRR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bud Industries
In Stock: 2
Unit Price: 116,86000 €
Datasheet
Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 14.016" L x 10.000" W (356.00mm x 254.00mm) X 7.008" (178.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14107JFGQRR

DigiKey Part Number
1441-1078-ND
Manufacturer
Manufacturer Product Number
A14107JFGQRR
Description
JUNCTION BOX GRAY 14.02"L X 10"W
Customer Reference
Detailed Description
Junction Box Fiberglass/Polyester Gray Hinged Door, Lid 14.016" L x 10.000" W (356.00mm x 254.00mm) X 7.008" (178.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A14107JFGQRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Container Type
Junction Box
Size / Dimension
14.016" L x 10.000" W (356.00mm x 254.00mm)
Height
7.008" (178.00mm)
Area (L x W)
140in² (903cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.079" (2.00mm)
Features
PCB Supports, Sealing Gasket
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes