SmallType1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14N126

DigiKey Part Number
1441-1088-ND
Manufacturer
Manufacturer Product Number
A14N126
Description
BOX STEEL GRAY 14.02"L X 12.01"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A14N126 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
14.016" L x 12.008" W (356.00mm x 305.00mm)
Height
5.984" (152.00mm)
Area (L x W)
168in² (1084cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
13 lbs (5.9 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,02000 €166,02 €
5153,84200 €769,21 €
Manufacturers Standard Package
Unit Price without VAT:166,02000 €
Unit Price with VAT:199,22400 €