
A12N126 | |
---|---|
DigiKey Part Number | 1441-1063-ND |
Manufacturer | |
Manufacturer Product Number | A12N126 |
Description | BOX STEEL GRAY 12.01"L X 12.01"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.008" L x 12.008" W (305.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A12N126 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.008" L x 12.008" W (305.00mm x 305.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,26000 € | 153,26 € |
5 | 131,01600 € | 655,08 € |
10 | 126,84700 € | 1 268,47 € |
Unit Price without VAT: | 153,26000 € |
---|---|
Unit Price with VAT: | 183,91200 € |