
OWL LPWAN | |
|---|---|
DigiKey Part Number | 1797-OWLLPWAN-ND |
Manufacturer | |
Manufacturer Product Number | OWL LPWAN |
Description | LTE CAT. M1, NBIOT ETHERNET GATE |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, LTE Router AT&T, Verizon Ethernet, RJ-45, RS-232, RS-485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirschmann | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, LTE | |
Frequency | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 375Kbps | |
Base Product Number |

