
XG1-130S-SV(05) | |
|---|---|
DigiKey Part Number | H122982TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XG1-130S-SV(05) |
Description | CONN RCPT 130POS SMD GOLD |
Customer Reference | |
Detailed Description | 130 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold-Palladium |
Datasheet | Datasheet |
EDA/CAD Models | XG1-130S-SV(05) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold-Palladium |
Part Status Obsolete | Contact Finish Thickness 1.18µin (0.030µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 15mm, 20mm, 30mm, 32mm, 33mm, 38mm, 40mm, 41mm |
Number of Positions 130 | Height Above Board 0.234" (5.95mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

