cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-QP-196/U(40)

DigiKey Part Number
H122971-ND
Manufacturer
Manufacturer Product Number
UM-QP-196/U(40)
Description
CONN UMC PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-196
Fastening Type
Snap-On
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-30°C ~ 60°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,44000 €11,44 €
209,25950 €185,19 €
408,81725 €352,69 €
608,56867 €514,12 €
1008,26530 €826,53 €
2607,72685 €2 008,98 €
5007,37878 €3 689,39 €
1 0007,02705 €7 027,05 €
Manufacturers Standard Package
Unit Price without VAT:11,44000 €
Unit Price with VAT:13,72800 €