
| UM-QLP-50(41) | |
|---|---|
| DigiKey Part Number | 26-UM-QLP-50(41)-ND | 
| Manufacturer | |
| Manufacturer Product Number | UM-QLP-50(41) | 
| Description | CONN L SHAPED PLUG | 
| Customer Reference | |
| Detailed Description | Connector | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bag | |
| Part Status | Obsolete | |
| Connector Style | - | |
| Connector Type | - | |
| Contact Termination | - | |
| Shield Termination | - | |
| Impedance | - | |
| Mounting Type | - | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | - | |
| Features | - | |
| Housing Color | - | |
| Ingress Protection | - | |
| Center Contact Material | - | |
| Includes | - | |
| Body Material | - | |
| Body Finish | - | |
| Center Contact Plating | - | |
| Dielectric Material | - | |
| Operating Temperature | - | |
| Mating Cycles | - | |
| Insertion Loss | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France