
UM-QJ-1.5VCR3A(41) | |
|---|---|
DigiKey Part Number | 26-UM-QJ-1.5VCR3A(41)-ND |
Manufacturer | |
Manufacturer Product Number | UM-QJ-1.5VCR3A(41) |
Description | CONN UMC JACK STR 50OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | U.FL (UMCC) Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 3 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -30°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group 1.5D-2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,72400 € | 334,48 € |
| Unit Price without VAT: | 16,72400 € |
|---|---|
| Unit Price with VAT: | 20,06880 € |

