
UFL-LPHF6-04N1TV-A-90 | |
|---|---|
DigiKey Part Number | 26-UFL-LPHF6-04N1TV-A-90-ND |
Manufacturer | |
Manufacturer Product Number | UFL-LPHF6-04N1TV-A-90 |
Description | COAX CBL U.FL TO CABLE 3.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 0.81mm OD Coaxial Cable 3.543" (90.00mm) |
EDA/CAD Models | UFL-LPHF6-04N1TV-A-90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.543" (90.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,61140 € | 261,14 € |
| Unit Price without VAT: | 2,61140 € |
|---|---|
| Unit Price with VAT: | 3,13368 € |

