Parametric Equivalent
Parametric Equivalent

| UFL-2LPVHF6-04N1TV-A-160 | |
|---|---|
| DigiKey Part Number | 26-UFL-2LPVHF6-04N1TV-A-160-ND | 
| Manufacturer | |
| Manufacturer Product Number | UFL-2LPVHF6-04N1TV-A-160 | 
| Description | COAX CBL U.FL TO U.FL 6.2" | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 6.299" (160.00mm) | 
| EDA/CAD Models | UFL-2LPVHF6-04N1TV-A-160 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Style | U.FL (UMCC) to U.FL (UMCC) | |
| 1st Connector | U.FL (UMCC) Plug, Right Angle | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | U.FL (UMCC) Plug, Right Angle | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 6.299" (160.00mm) | |
| Cable Type | 0.81mm OD Coaxial Cable | |
| Cable Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 6 GHz | |
| Color | White | |
| Features | - | |
| Operating Temperature | -40°C ~ 90°C | |
| Ingress Protection | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 2,83980 € | 283,98 € | 
| Unit Price without VAT: | 2,83980 € | 
|---|---|
| Unit Price with VAT: | 3,40776 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France