
U.FL-2LPHF6-04N1TV-A-130 | |
|---|---|
DigiKey Part Number | 26-U.FL-2LPHF6-04N1TV-A-130-ND |
Manufacturer | |
Manufacturer Product Number | U.FL-2LPHF6-04N1TV-A-130 |
Description | COAX CBL U.FL TO U.FL 5.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 0.81mm OD Coaxial Cable 5.118" (130.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | U.FL-2LPHF6-04N1TV-A-130 Models |
Category | 2nd Contact Gender Female |
Manufacturer Hirose Electric Co Ltd | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 5.118" (130.00mm) |
Packaging Bulk | Cable Type 0.81mm OD Coaxial Cable |
Part Status Active | Cable Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color White |
1st Contact Gender Female | Operating Temperature -40°C ~ 90°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector U.FL (UMCC) Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,92200 € | 39,22 € |
| 25 | 3,67640 € | 91,91 € |
| 50 | 3,50080 € | 175,04 € |
| 100 | 3,33360 € | 333,36 € |
| 300 | 3,08497 € | 925,49 € |
| 500 | 2,97578 € | 1 487,89 € |
| 1 000 | 2,83387 € | 2 833,87 € |
| 2 500 | 2,65666 € | 6 641,65 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,53200 € |

