U.FL-2LP-062N1D-A-(100) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 505
Unit Price: 1,62000 €
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.00mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.00mm OD Coaxial Cable 3.937" (100.00mm)
Hirose U.FL Series Connectors | Digi-Key Daily

U.FL-2LP-062N1D-A-(100)

DigiKey Part Number
U.FL-2LP-062N1D-A-(100)-ND
Manufacturer
Manufacturer Product Number
U.FL-2LP-062N1D-A-(100)
Description
COAX CBL U.FL TO U.FL 3.9"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.00mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
U.FL-2LP-062N1D-A-(100) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Hirose Electric Co Ltd
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
3.937" (100.00mm)
Packaging
Bulk
Cable Type
1.00mm OD Coaxial Cable
Part Status
Obsolete
Overall Impedance
50 Ohms
Style
U.FL (UMCC) to U.FL (UMCC)
Frequency - Max
6 GHz
1st Connector
U.FL (UMCC) Plug, Right Angle
Color
Gray
1st Contact Gender
Female
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC) Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFL-2LPHF6-062N1D-A-100Hirose Electric Co Ltd50526-UFL-2LPHF6-062N1D-A-100-ND1,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes