


TNCJ-U.FLJ-PA(40) | |
|---|---|
DigiKey Part Number | H124489-ND |
Manufacturer | |
Manufacturer Product Number | TNCJ-U.FLJ-PA(40) |
Description | COAX ADAPT TNC TO U.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To U.FL (UMCC) Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | TNCJ-U.FLJ-PA(40) Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Series | Fastening Type Snap-On, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Obsolete | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 30 |
Convert To (Adapter End) U.FL (UMCC) Jack, Male Pin | Operating Temperature -40°C ~ 90°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |

