
TNC(R)J-U.FLJ-PA(40) | |
|---|---|
DigiKey Part Number | TNC(R)J-U.FLJ-PA(40)-ND |
Manufacturer | |
Manufacturer Product Number | TNC(R)J-U.FLJ-PA(40) |
Description | COAX ADAPT TNC TO U.FL |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To U.FL (UMCC) Jack, Male Pin |
Datasheet | Datasheet |
Category | Adapter Series |
Mfr | Center Gender Female to Male |
Series | Convert From (Adapter End) TNC Jack, Female Socket |
Packaging Bulk | Convert To (Adapter End) U.FL (UMCC) Jack, Male Pin |
Part Status Obsolete | Fastening Type Snap-On, Threaded |
Adapter Type Jack to Jack | Base Product Number |
Conversion Type Between Series |

