Image for TNC-BPJ-1.5CR(A)(40) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNC-BPJ-1.5CR(A)(40)

DigiKey Part Number
26-TNC-BPJ-1.5CR(A)(40)-ND
Manufacturer
Manufacturer Product Number
TNC-BPJ-1.5CR(A)(40)
Description
CONN RF/COAXIAL PANEL JACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder
EDA/CAD Models
TNC-BPJ-1.5CR(A)(40) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
1.5D-HQEW
Fastening Type
Threaded
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-30°C ~ 60°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2023,77400 €475,48 €
Manufacturers Standard Package
Unit Price without VAT:23,77400 €
Unit Price with VAT:28,52880 €