
TM5RE1-62(20) | |
|---|---|
DigiKey Part Number | TM5RE1-62(20)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RE1-62(20) |
Description | CONN MOD JACK 6P2C R/A UNSHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p2c (RJ11) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM5RE1-62(20) Models |
Category | Termination Solder |
Manufacturer Hirose Electric Co Ltd | Shielding Unshielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Obsolete | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p2c (RJ11) | Contact Finish Gold |
Number of Ports 1 | Housing Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -25°C ~ 60°C |
Mounting Type Through Hole | Base Product Number |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5555163-5 | TE Connectivity AMP Connectors | 2 354 | A144391-ND | 1,30000 € | Similar |


