
TM3RA1-64(50) | |
|---|---|
DigiKey Part Number | TM3RA1-64(50)-ND |
Manufacturer | |
Manufacturer Product Number | TM3RA1-64(50) |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM3RA1-64(50) Models |
Category | Orientation Vertical |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Features Board Lock |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,55542 € | 186,65 € |
| Unit Price without VAT: | 1,55542 € |
|---|---|
| Unit Price with VAT: | 1,86650 € |

