
TM21R-5A-3232-LP(50) | |
---|---|
DigiKey Part Number | H11307-ND |
Manufacturer | |
Manufacturer Product Number | TM21R-5A-3232-LP(50) |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | TM21R-5A-3232-LP(50) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock, Light Pipe | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,10000 € | 17,10 € |
10 | 14,53400 € | 145,34 € |
30 | 13,44967 € | 403,49 € |
60 | 12,80800 € | 768,48 € |
120 | 12,19700 € | 1 463,64 € |
270 | 11,51930 € | 3 110,21 € |
510 | 11,01447 € | 5 617,38 € |
Unit Price without VAT: | 17,10000 € |
---|---|
Unit Price with VAT: | 20,52000 € |